896-018-559-102

Heilind Number:EDA896-018-559-102
Manufacturer:EDAC
Manufacturer Number:896-018-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-559-102

Detailed Description

Enhance your high-temperature PCB connections with these top-of-the-line Card Edge Connectors. Designed for optimal performance, they boast a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and 18 copper alloy contact positions, they offer reliable power transmission at 3 A. Featuring a pitch of .125 inches and row spacing of .2 inches, they ensure precise connectivity in any application. Their right-angle mount orientation provides versatility, while their wide operating temperature range of -40 to 105°C guarantees durability in extreme conditions. Trust in these connectors for seamless board-to-board integration.