896-018-559-107

Heilind Number:EDA896-018-559-107
Manufacturer:EDAC
Manufacturer Number:896-018-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-559-107

Detailed Description

Upgrade your connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance, these connectors are essential for seamless data transmission in high-temperature environments. The sleek black design adds a touch of sophistication, while the durable UL 94V-0 Polyphenylene Sulfide housing ensures long-lasting reliability. With a low amperage of 3 A, these connectors are perfect for a wide range of applications. Featuring a single row layout with 18 positions, they provide ample connectivity options. The copper alloy contact material guarantees efficient signal transfer, while the .125 inch pitch and .2 inch row spacing offer precision and stability. Mountable at a right angle, these connectors are versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for even the most demanding environments. Elevate your PCB connections with these top-of-the-line Card Edge Connectors.