896-018-559-202

Heilind Number:EDA896-018-559-202
Manufacturer:EDAC
Manufacturer Number:896-018-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-559-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in demanding environments, these connectors boast a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows and 18 positions, they offer ample connectivity for your applications. The copper alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate seamless integration. Engineered for versatility, these connectors feature a right-angle mount orientation and can withstand temperatures ranging from -40 to 105 degrees Celsius. Ideal for high-temperature environments, they are a dependable choice for your projects.