896-018-559-204

Heilind Number:EDA896-018-559-204
Manufacturer:EDAC
Manufacturer Number:896-018-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-559-204

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer durability and safety. Featuring two rows of copper alloy contacts and a pitch of .125 inches, they provide seamless connectivity for your PCB applications. With 18 positions and a right-angle mount orientation, they offer flexibility in design and installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-temperature industrial settings. Upgrade your PCB connections with our premium Card Edge Connectors.