896-018-559-602

Heilind Number:EDA896-018-559-602
Manufacturer:EDAC
Manufacturer Number:896-018-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-559-602

Detailed Description

Enhance your high-temperature electronic connections with our Black Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 18 contact positions, ensuring efficient data transmission. Constructed with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they guarantee reliability in demanding environments. With a 3A amperage and operating temperature range of -40 to 105°C, they offer versatility for various applications. The right-angle mount orientation facilitates easy installation, while a pitch of .125 inches and row spacing of .2 inches allow for seamless integration into your PCB setup. Trust in our connectors for secure and high-quality board-to-board connections. Elevate your connectivity solutions with this essential component in your electronic assembly.