896-018-559-603

Heilind Number:EDA896-018-559-603
Manufacturer:EDAC
Manufacturer Number:896-018-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-559-603

Detailed Description

Enhance your high-temperature connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, they boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing both durability and safety. With a row spacing of .2 inches and a pitch of .125 inches, they offer precise and secure connections. The copper alloy contact material ensures efficient conductivity, while the right-angle mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are a reliable choice for a wide range of applications. With 18 positions in a single row, they provide ample connectivity options, making them an essential component for your PCB assembly needs. Elevate your connectivity solutions with these high-performance Card Edge Connectors.