896-018-559-607

Heilind Number:EDA896-018-559-607
Manufacturer:EDAC
Manufacturer Number:896-018-559-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-559-607

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors in sleek black. Designed for maximum performance, these connectors boast a 3 A amperage capacity and are crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability. With a single row configuration and 18 positions, they offer seamless integration onto PCBs. The copper alloy contact material ensures reliable signal transmission, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Perfect for space-saving applications, their right-angle mount orientation enhances versatility. Operating flawlessly in extreme environments, these connectors have an impressive temperature range of -40 to 105°C. Upgrade your setup with this essential component.