896-018-559-608

Heilind Number:EDA896-018-559-608
Manufacturer:EDAC
Manufacturer Number:896-018-559-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-559-608

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors, designed for seamless integration in high-performance applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, these connectors guarantee robust and reliable performance. With a single row configuration, they offer 18 positions at a pitch of .125 inches, ensuring efficient data transmission. Their right-angle mount orientation adds versatility to your PCB layout, while an operating temperature range of -40 to 105°C makes them suitable for a wide range of environments. Perfect for demanding projects, these connectors are a must-have for any professional setup.