896-018-559-612

Heilind Number:EDA896-018-559-612
Manufacturer:EDAC
Manufacturer Number:896-018-559-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-559-612

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a single row with 18 positions, perfect for seamless board-to-board PCB connections. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing ensures robustness and safety. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3 A. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. The right-angle mount orientation offers versatility in installation, while the sleek black color adds a touch of modernity. Upgrade your connectivity solutions with these premium connectors, a must-have for any project requiring durable and high-performance interconnection.