896-018-559-802

Heilind Number:EDA896-018-559-802
Manufacturer:EDAC
Manufacturer Number:896-018-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-559-802

Detailed Description

Enhance your high-temperature electronic connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for durability. With a dual-row layout and 18 positions, they ensure secure and efficient board-to-board PCB connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operable in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and automotive applications. The right-angle mount orientation further enhances versatility, making them a must-have for your connectivity needs. Elevate your electronic setups with these high-quality connectors.