896-018-559-804

Heilind Number:EDA896-018-559-804
Manufacturer:EDAC
Manufacturer Number:896-018-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-559-804

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability under high temperatures. With a sleek black finish, they not only offer functionality but also enhance the aesthetics of your setup. The copper alloy contact material guarantees efficient power transmission, while the right angle mount orientation allows for seamless installation in tight spaces. With a pitch of .125 inches and a row spacing of .2 inches, these connectors provide precise and secure connections. Suitable for a variety of applications, they offer 18 positions across 2 rows, accommodating multiple connections with ease. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your connectivity needs. Upgrade to our High Temp Card Edge Connectors and experience enhanced performance and durability in your PCB setups.