896-018-559-807

Heilind Number:EDA896-018-559-807
Manufacturer:EDAC
Manufacturer Number:896-018-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-559-807

Detailed Description

Enhance connectivity within high-temperature environments with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding conditions. With a high amperage rating of 3A, they deliver efficient power transmission. The two-row design with a total of 18 positions allows for versatile applications, while the copper alloy contact material guarantees secure and stable connections. Boasting a pitch of .125 inches and a row spacing of .2 inches, precise alignment is facilitated. The right-angle mount orientation further enhances flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial and commercial settings. Trust in our cutting-edge technology to optimize your connectivity solutions.