896-018-559-808

Heilind Number:EDA896-018-559-808
Manufacturer:EDAC
Manufacturer Number:896-018-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-559-808

Detailed Description

Enhance the durability and performance of your high-temperature electronic applications with our cutting-edge Card Edge Connectors. Designed for optimal functionality, these connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in challenging environments. With a compact pitch of .125 inches and two rows for efficient connectivity, they facilitate seamless board-to-board communication. The Copper Alloy contact material guarantees excellent conductivity, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding industrial and commercial settings. Upgrade your PCB connections with our black Card Edge Connectors and experience superior performance.