896-018-560-201

Heilind Number:EDA896-018-560-201
Manufacturer:EDAC
Manufacturer Number:896-018-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-560-201

Detailed Description

Enhance your high-temperature PCB connectivity with these robust Card Edge Connectors. Designed for reliable performance in demanding environments, they boast a sleek black finish and feature durable UL 94V-0 Polyphenylene Sulfide housing. With a 3A amperage rating, they offer secure power transmission. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide efficient signal transfer across 18 positions. Their right-angle mount orientation ensures easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronic projects. Shop now and experience seamless board-to-board connectivity.