896-018-560-202

Heilind Number:EDA896-018-560-202
Manufacturer:EDAC
Manufacturer Number:896-018-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-560-202

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connectors. Designed for durability and efficiency, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in demanding environments. With a double-row layout and 18 positions, they offer ample connectivity options for your circuit boards. The contact material, a durable Copper Alloy, guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Whether you're working on industrial machinery or advanced electronics, our Card Edge Connectors provide the perfect solution for your connectivity needs.