896-018-560-203

Heilind Number:EDA896-018-560-203
Manufacturer:EDAC
Manufacturer Number:896-018-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-560-203

Detailed Description

Enhance your PCB connectivity with our high temperature black Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh environments. With two rows of copper alloy contacts, each boasting a pitch of .125 inches and spaced .2 inches apart, they offer seamless integration for your circuitry. Suitable for a variety of applications, these connectors provide 18 positions for efficient data transmission. Their straight mount orientation and operating temperature range of -40 to 105°C further enhance versatility. Upgrade your setup with these essential components for seamless board-to-board connections.