896-018-560-207

Heilind Number:EDA896-018-560-207
Manufacturer:EDAC
Manufacturer Number:896-018-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-560-207

Detailed Description

Enhance your electronic connections with these high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a sleek black design, they combine durability with functionality, perfect for a variety of applications. With a 3A amperage rating and housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable power transmission while meeting stringent safety standards. Each connector boasts two rows of copper alloy contacts, offering 18 positions with a pitch of .125 inches and row spacing of .2 inches. Their straight mount orientation makes for easy installation, while their operating temperature range of -40 to 105°C guarantees seamless operation under extreme conditions. Upgrade your PCB connectivity with these top-of-the-line components.