896-018-560-802

Heilind Number:EDA896-018-560-802
Manufacturer:EDAC
Manufacturer Number:896-018-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-560-802

Detailed Description

Enhance the durability and performance of your electronics with our High Temp Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh industrial environments. With a contact material of Copper Alloy, they guarantee efficient power transmission, while the double row configuration offers a total of 18 positions for versatile connectivity options. Operating flawlessly at temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding applications. Trust in our high-quality connectors to deliver exceptional results in your PCB assembly projects.