896-018-560-803

Heilind Number:EDA896-018-560-803
Manufacturer:EDAC
Manufacturer Number:896-018-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-560-803

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a contact material of Copper Alloy, they offer optimal conductivity for your electronic devices. The connectors boast a 2-row design with a total of 18 positions, and a pitch of .125 inches, perfect for secure and efficient board-to-board connections. Their straight mount orientation and row spacing of .2 inches make them easy to install and use in various applications. Trust in our connectors to deliver high-quality performance for all your PCB connectivity needs.