896-018-560-804

Heilind Number:EDA896-018-560-804
Manufacturer:EDAC
Manufacturer Number:896-018-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-560-804

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, they ensure reliable power transmission for your electronic devices. The two-row configuration with 18 positions offers ample connectivity options, while the copper alloy contact material guarantees secure and efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors are perfect for board-to-board PCB connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Upgrade your PCB assembly with these top-of-the-line connectors and experience seamless performance like never before.