896-018-560-807

Heilind Number:EDA896-018-560-807
Manufacturer:EDAC
Manufacturer Number:896-018-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-560-807

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in the toughest conditions. With a 3A amperage capacity and 18 positions spread across 2 rows, they offer ample power and signal transfer capabilities. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. A pitch of .125 inches and row spacing of .2 inches allow for seamless integration into your PCB setup. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.