896-018-560-808

Heilind Number:EDA896-018-560-808
Manufacturer:EDAC
Manufacturer Number:896-018-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-018-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-018-560-808

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and are crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts offering a pitch of .125 inches and accommodating 18 positions, they provide seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronic setup requiring precision and endurance. Upgrade your system with our Card Edge Connectors and experience seamless connectivity like never before.