896-019-500-101

Heilind Number:EDA896-019-500-101
Manufacturer:EDAC
Manufacturer Number:896-019-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-500-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and 19 positions, they offer reliable performance for various applications. The Copper Alloy contact material ensures efficient conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating at temperatures ranging from -40 to 105 °C, they are suitable for high-temp environments. Whether for industrial or commercial use, these connectors guarantee secure and efficient board-to-board connections. Upgrade your setup with this essential component.