896-019-520-101

Heilind Number:EDA896-019-520-101
Manufacturer:EDAC
Manufacturer Number:896-019-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-520-101

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a sleek black finish, these connectors offer a secure and efficient link for your electronic components. With an amperage rating of 3A, they provide reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee durability and safety. This single-row connector boasts 19 positions, spaced at a pitch of .125 inches, ensuring seamless integration into your circuitry. The copper alloy contact material ensures a stable connection, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our quality products to meet your connectivity needs efficiently.