896-019-520-102

Heilind Number:EDA896-019-520-102
Manufacturer:EDAC
Manufacturer Number:896-019-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-520-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a total of 19 positions, they provide seamless integration for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable conductivity even in high-temperature environments, with an operating temperature range of -40 to 105 °C. Offering a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate easy installation on your board. Whether for commercial or industrial applications, trust in the quality and efficiency of our Card Edge Connectors to meet your connectivity needs.