896-019-520-103

Heilind Number:EDA896-019-520-103
Manufacturer:EDAC
Manufacturer Number:896-019-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-520-103

Detailed Description

Enhance your electronic connections with these High Temp Card Edge Connectors in sleek black. Designed for optimal performance, they feature a single row with 19 contact positions for seamless data transmission. With a low amperage of 3A and durable UL 94V-0 Polyphenylene Sulfide housing, they ensure safe and reliable operation even in high-temperature environments ranging from -40 to 105°C. The copper alloy contact material and precise .125-inch pitch guarantee efficient conductivity, while the straight mount orientation simplifies installation. Perfect for PCB applications, these connectors offer superior quality and performance, making them a must-have for your connectivity needs. Elevate your electronic projects with these essential components.