896-019-520-107

Heilind Number:EDA896-019-520-107
Manufacturer:EDAC
Manufacturer Number:896-019-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-520-107

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure maximum durability. With a single row layout and 19 positions, they offer seamless connectivity for your PCB assembly. The copper alloy contact material guarantees reliable power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Engineered for high temperature environments, these connectors can operate between -40 and 105 °C. Trust in their straight mount orientation for easy installation. Elevate your electronic connections with these premium connectors.