896-019-520-602

Heilind Number:EDA896-019-520-602
Manufacturer:EDAC
Manufacturer Number:896-019-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-520-602

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and a single row configuration, these connectors offer secure and efficient board-to-board connections. Engineered for durability, they feature a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring reliable conductivity. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 19 positions provide ample room for multiple connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-temperature applications. Trust in our quality and innovation to power your electronic systems seamlessly.