896-019-520-603

Heilind Number:EDA896-019-520-603
Manufacturer:EDAC
Manufacturer Number:896-019-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-520-603

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a pitch of .125 inches, they offer a precise fit for 19 positions. The contact material, made of Copper Alloy, guarantees efficient power transmission at an amperage of 3 A. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial environments. Trust in our connectors to facilitate reliable and secure board-to-board connections, essential for the seamless functioning of your electronic systems. Elevate your connectivity solutions with our high-performance Card Edge Connectors.