896-019-520-604

Heilind Number:EDA896-019-520-604
Manufacturer:EDAC
Manufacturer Number:896-019-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-520-604

Detailed Description

Enhance your high-temperature electronic connections with our Black Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a single row layout with 19 positions. The UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts ensure robust performance, while the .125-inch pitch and .2-inch row spacing offer precise connectivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, they provide dependable power transmission in diverse applications. Install them effortlessly in a straight mount orientation on your PCBs for seamless integration. Upgrade your system's connectivity with these top-quality connectors, perfect for board-to-board applications.