896-019-520-607

Heilind Number:EDA896-019-520-607
Manufacturer:EDAC
Manufacturer Number:896-019-520-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-520-607

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, meticulously designed for optimal performance in demanding environments. Featuring a sleek black finish and crafted with UL 94V-0 Polyphenylene Sulfide housing, these connectors guarantee both durability and safety. With a single row layout and a pitch of .125 inches, they offer seamless integration for a wide range of applications. The 3A amperage and copper alloy contact material ensure reliable power transmission, while the 19 positions accommodate multiple connections with ease. Designed for straight mount orientation, these connectors operate flawlessly in temperatures ranging from -40 to 105°C, making them a versatile and essential component for your electronic projects.