896-019-520-608

Heilind Number:EDA896-019-520-608
Manufacturer:EDAC
Manufacturer Number:896-019-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-520-608

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row configuration and a pitch of .125 inches, they offer seamless integration onto your PCB. The contact material, made from durable Copper Alloy, ensures reliable and efficient power transmission. With 19 positions available and a straight mount orientation, they provide versatile options for your design needs. Operating at temperatures ranging from -40 to 105°C, these connectors are built to withstand even the harshest conditions, making them a perfect choice for industrial and commercial applications. Trust in our high-quality connectors to deliver superior performance and durability for all your connectivity requirements.