896-019-520-612

Heilind Number:EDA896-019-520-612
Manufacturer:EDAC
Manufacturer Number:896-019-520-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-520-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for efficiency and durability, these connectors boast an amperage of 3 A and are constructed with UL 94V-0 Polyphenylene Sulfide housing material for top-notch safety. With a single row of 19 positions and a pitch of .125 inches, they offer seamless integration for your electronic components. The copper alloy contact material ensures reliable conductivity, while the operating temperature range of -40 to 105 °C guarantees performance in various environments. Perfect for board-to-board connections, these connectors feature a straight mount orientation and a row spacing of .2 inches. Streamline your projects with this essential component.