896-019-521-102

Heilind Number:EDA896-019-521-102
Manufacturer:EDAC
Manufacturer Number:896-019-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-521-102

Detailed Description

Elevate your electronic connections with these High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors are not only durable but also fire-resistant. With a single row layout and a pitch of .125 inches, they offer precise and reliable connectivity. The Copper Alloy contact material ensures efficient power transmission, while the 3A amperage rating is ideal for various applications. Whether you're working on a small-scale project or a larger industrial setup, these connectors, with their 19 positions, provide the perfect solution. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of settings. Choose these Card Edge Connectors for your next PCB assembly and experience seamless performance like never before.