896-019-521-103

Heilind Number:EDA896-019-521-103
Manufacturer:EDAC
Manufacturer Number:896-019-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-521-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in demanding environments. With a single row layout and 19 positions, they offer seamless integration for your electronic projects. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for easy assembly. Suitable for a wide range of applications, these connectors boast a 3A amperage rating and can withstand temperatures ranging from -40 to 105°C. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connectors are a must-have for your connectivity needs. Elevate your projects with precision and quality.