896-019-521-104

Heilind Number:EDA896-019-521-104
Manufacturer:EDAC
Manufacturer Number:896-019-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-521-104

Detailed Description

Enhance your high-temperature PCB connectivity with these Black Card Edge Connectors, meticulously engineered for optimal performance. With a current rating of 3 A, these connectors boast durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, ensuring robust and efficient power transmission. Featuring a single row design with 19 positions spaced at a pitch of .125 inches and row spacing of .2 inches, they offer seamless board-to-board connectivity. The Straight mount orientation provides easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance even in harsh environments. Elevate your electronic connections with these top-of-the-line connectors.