896-019-521-108

Heilind Number:EDA896-019-521-108
Manufacturer:EDAC
Manufacturer Number:896-019-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-521-108

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Engineered with precision, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row layout and a pitch of .125 inches, they offer seamless connectivity for your electronic devices. Crafted with copper alloy contacts, these connectors ensure reliable power transmission, with an amperage rating of 3A. Whether you're working on a complex circuit board or a high-speed data system, these connectors guarantee a secure and efficient connection. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Elevate your engineering projects with our Card Edge Connectors, an essential component for seamless connectivity.