896-019-521-112

Heilind Number:EDA896-019-521-112
Manufacturer:EDAC
Manufacturer Number:896-019-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-521-112

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek Black housing crafted from UL 94V-0 Polyphenylene Sulfide for maximum durability. With a single row layout and a pitch of .125 inches, they offer seamless integration onto PCBs, while the straight mount orientation ensures easy installation. The contact material, made of Copper Alloy, guarantees reliable conductivity, with 19 positions available for versatile connectivity options. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for any project requiring secure board-to-board connections. Elevate your engineering game with these high-performing components.