896-019-521-602

Heilind Number:EDA896-019-521-602
Manufacturer:EDAC
Manufacturer Number:896-019-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-521-602

Detailed Description

Enhance your high-temperature electronic connections with these cutting-edge Card Edge Connectors. Featuring a sleek black design, they offer a seamless fit for your PCB assembly. With an amperage rating of 3A, these connectors ensure reliable power transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, they guarantee long-lasting performance in even the most demanding environments. The single-row configuration with 19 positions and a pitch of .125 inches allows for efficient data transfer. Constructed with Copper Alloy contacts, these connectors provide optimal conductivity. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.