896-019-521-603

Heilind Number:EDA896-019-521-603
Manufacturer:EDAC
Manufacturer Number:896-019-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-521-603

Detailed Description

Enhance the durability and performance of your high-temperature electronic connections with these Black Card Edge Connectors. Designed for seamless integration in PCB setups, they boast a single row of 19 positions, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees superior heat resistance, while the Copper Alloy contact material optimizes conductivity. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperature ranges from -40 to 105°C, these connectors are reliable in even the most demanding environments. Their straight mount orientation further simplifies installation, making them a must-have in your connector lineup. Elevate your connectivity solutions with these high-performance Card Edge Connectors.