896-019-521-608

Heilind Number:EDA896-019-521-608
Manufacturer:EDAC
Manufacturer Number:896-019-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-521-608

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are engineered for durability and reliability. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they ensure safe and efficient operation. The copper alloy contact material and 3A amperage rating guarantee secure and stable connections. Featuring a single row layout with 19 positions and a .125-inch pitch, they offer precise alignment for seamless communication. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where high temperatures are a concern. Trust in our Card Edge Connectors for your connectivity needs.