896-019-521-612

Heilind Number:EDA896-019-521-612
Manufacturer:EDAC
Manufacturer Number:896-019-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-521-612

Detailed Description

Enhance your high-temperature PCB connections with our high-performing Card Edge Connectors in sleek black. Designed for durability and reliability, these connectors feature a single row of 19 positions with a contact material of Copper Alloy, ensuring seamless connectivity. With an amperage of 3A and housing material of UL 94V-0 Polyphenylene Sulfide, they offer optimal performance even in extreme operating temperatures ranging from -40 to 105°C. The .125 inch pitch and .2 inch row spacing, along with a straight mount orientation, make installation a breeze, perfect for various applications in the electronics industry. Upgrade your connectivity solutions with these advanced Card Edge Connectors.