896-019-522-101

Heilind Number:EDA896-019-522-101
Manufacturer:EDAC
Manufacturer Number:896-019-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-522-101

Detailed Description

Discover our high-temp card edge connectors, designed for optimal performance in demanding environments. With a sleek black finish and a single row configuration, these connectors offer seamless connectivity for your applications. Engineered with precision, they feature copper alloy contacts and UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and reliability. The 19-position design, with a pitch of .125 inches and row spacing of .2 inches, allows for efficient data transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial settings. Trust in our high-quality connectors for your PCB assembly needs.