896-019-522-102

Heilind Number:EDA896-019-522-102
Manufacturer:EDAC
Manufacturer Number:896-019-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-522-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in demanding environments, these connectors feature a single row layout with 19 positions, perfect for seamless integration on your circuit board. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Each contact is made of high-quality Copper Alloy, rated for 3A of current. Whether you require straight or right-angle mounting, these connectors offer versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications. Upgrade your PCB systems with reliable connectivity solutions.