896-019-522-103

Heilind Number:EDA896-019-522-103
Manufacturer:EDAC
Manufacturer Number:896-019-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-522-103

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors ensure reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing material guarantees durability and safety. Featuring a single row configuration with 19 positions, they offer easy and efficient board-to-board connections. The Copper Alloy contact material, along with a pitch of .125 inches and row spacing of .2 inches, ensures secure and stable signal transmission. With a mount orientation of Straight, installation is hassle-free. These connectors are built to withstand extreme temperatures, with an operating range of -40 to 105 °C. Perfect for a wide range of applications, they are a must-have for any PCB assembly project.