896-019-522-112

Heilind Number:EDA896-019-522-112
Manufacturer:EDAC
Manufacturer Number:896-019-522-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-522-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-522-112

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Designed for reliable performance, these connectors boast a 3 A amperage rating and feature housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row layout and a pitch of .125 inches, they offer seamless integration onto printed circuit boards. The Copper Alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.