896-019-522-602

Heilind Number:EDA896-019-522-602
Manufacturer:EDAC
Manufacturer Number:896-019-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-522-602

Detailed Description

Enhance connectivity in high-temperature environments with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for durability. With a single row layout and a pitch of .125 inches, they offer seamless integration on your PCB. The copper alloy contact material ensures reliable conductivity, while the 3A amperage rating guarantees efficient power transfer. Perfect for a wide range of applications, these connectors can withstand temperatures ranging from -40 to 105°C. Trust in our quality-tested product to meet your connectivity needs with precision and performance.