896-019-522-604

Heilind Number:EDA896-019-522-604
Manufacturer:EDAC
Manufacturer Number:896-019-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-522-604

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Engineered for performance in demanding environments, these connectors feature a sleek black design and a robust UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and Copper Alloy contact material, they deliver reliable power transmission at an amperage of 3A. Offering a pitch of .125 inches and 19 positions, they ensure seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications where durability is paramount. Make the perfect connection with our high-temp Card Edge Connectors.