896-019-522-607

Heilind Number:EDA896-019-522-607
Manufacturer:EDAC
Manufacturer Number:896-019-522-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-522-607

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row with 19 positions, ensuring efficient data transfer. Constructed with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they guarantee durability and reliability in high-temperature environments. With a 3A amperage and a pitch of .125 inches, these connectors offer superior conductivity. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for a variety of applications. Trust in our quality connectors for secure and stable board-to-board PCB connections.