896-019-522-612

Heilind Number:EDA896-019-522-612
Manufacturer:EDAC
Manufacturer Number:896-019-522-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-019-522-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-019-522-612

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and a single row layout, these connectors offer seamless integration for a wide range of applications. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, they ensure reliable power transmission at an amperage of 3A. The .125 inch pitch and .2 inch row spacing provide precise alignment, while the 19 positions cater to diverse connection needs. Suitable for straight mounting orientation, they guarantee a secure fit on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring robust and efficient board-to-board connectivity. Elevate your design with these essential components.